Part Details for COM-15205 by SparkFun Electronics
Overview of COM-15205 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-15205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-15205-ND
|
DigiKey | ADDRESS LED STRIP SERIAL RGB 1M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$26.9500 | Buy Now |
DISTI #
474-COM-15205
|
Mouser Electronics | SparkFun Accessories LED RGB Strip - Addressable, Sealed, 1m (APA104) RoHS: Compliant | 2 |
|
$24.9500 | Buy Now |
|
Onlinecomponents.com | LED RGB Strip - Addressable, Sealed, 1m (APA104) | 0 |
|
$25.0000 / $35.0900 | Buy Now |