Part Details for COM-15047 by SparkFun Electronics
Results Overview of COM-15047 by SparkFun Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM-15047 Information
COM-15047 by SparkFun Electronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
54H78J/B | Rochester Electronics LLC | 54H78 - Dual JK Flip-Flop w/pst, common clock/clear | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-15047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-15047-ND
|
DigiKey | ADDRESS LED MATRIX SERIAL RGB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
18 In Stock |
|
$27.9500 | Buy Now |
DISTI #
474-COM-15047
|
Mouser Electronics | SparkFun Accessories LuMini LED Matrix - 8x8 (64 x APA102-2020) RoHS: Not Compliant | 2 |
|
$27.5000 | Buy Now |
Part Details for COM-15047
COM-15047 CAD Models
COM-15047 Part Data Attributes
|
COM-15047
SparkFun Electronics
Buy Now
|
Compare Parts:
COM-15047
SparkFun Electronics
Select a part to compare: |
Samacsys Manufacturer | SparkFun |