Part Details for COM-14711 by SparkFun Electronics
Overview of COM-14711 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-14711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1884-ND
|
DigiKey | MI-LIGHT 4-ZONE LED REMOTE CONTR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2500 | Buy Now |
DISTI #
V99:2348_21875214
|
Arrow Electronics | Mi-Light 4-Zone LED Remote Controller RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$0.8113 / $4.2638 | Buy Now |
DISTI #
30547212
|
Verical | Mi-Light 4-Zone LED Remote Controller RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$0.8113 | Buy Now |
DISTI #
C1S724400013315
|
Chip1Stop | Unclassified RoHS: Not Compliant | 9 |
|
$5.0800 | Buy Now |