There are no models available for this part yet.
Overview of COM-14452 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-14452 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_19820973
|
Arrow Electronics | Small Quarter Circle Board LED Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$0.0986 / $0.5184 | Buy Now | |
DISTI #
C1S724400013175
|
Chip1Stop | Unclassified RoHS: Not Compliant | 8 |
|
$0.8660 | Buy Now |