Part Details for COM-13999 by SparkFun Electronics
Overview of COM-13999 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-13999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1473-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RGB 14DIP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
345 In Stock |
|
$4.5000 | Buy Now |
DISTI #
474-COM-13999
|
Mouser Electronics | SparkFun Accessories Dual 7-Segment Display LED RGB RoHS: Not Compliant | 0 |
|
$4.4400 | Order Now |
|
Onlinecomponents.com | Dual 7-Segment Display - LED (RGB) | 0 |
|
$4.4900 / $9.3400 | Buy Now |