Part Details for COM-11841 by SparkFun Electronics
Overview of COM-11841 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-11841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1623-ND
|
DigiKey | LED HOLDER FOR 10MM LEDS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
134 In Stock |
|
$0.5500 | Buy Now |
DISTI #
474-COM-11841
|
Mouser Electronics | SparkFun Accessories LED Holder - 10mm | 0 |
|
$0.5000 | Order Now |
|
Onlinecomponents.com | LED Holder - 10mm RoHS: Compliant |
800 In Stock |
|
$0.3850 / $0.5300 | Buy Now |
|
Master Electronics | LED Holder - 10mm RoHS: Compliant |
800 In Stock |
|
$0.3850 / $0.5300 | Buy Now |