Part Details for COM-11408 by SparkFun Electronics
Overview of COM-11408 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-11408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COM-11408-ND
|
DigiKey | DISPLAY LED 7-SEG 0.8" QUAD BLUE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5000 | Buy Now |
DISTI #
474-COM-11408
|
Mouser Electronics | SparkFun Accessories 7-Segment Display - 20mm (Blue) RoHS: Compliant | 3 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | 7-Segment Display - 20mm (Blue) RoHS: Compliant | 0 |
|
$2.6600 / $4.0400 | Buy Now |