Part Details for COM-09336 by SparkFun Electronics
Results Overview of COM-09336 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM-09336 Information
COM-09336 by SparkFun Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H78J/B | Rochester Electronics LLC | 54H78 - Dual JK Flip-Flop w/pst, common clock/clear | |
INA117BM | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-TO-99 | |
INA117SMQ | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-TO-99 |
Price & Stock for COM-09336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1476-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 120V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
84 In Stock |
|
$3.6000 | Buy Now |
DISTI #
474-COM-09336
|
Mouser Electronics | SparkFun Accessories Concave Button - Red RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
|
Onlinecomponents.com | Concave Button - Red | 299 Factory Stock |
|
$2.6000 / $3.8500 | Buy Now |
|
Master Electronics | Concave Button - Red | 299 Factory Stock |
|
$2.6000 / $3.8500 | Buy Now |
Part Details for COM-09336
COM-09336 CAD Models
COM-09336 Part Data Attributes
|
COM-09336
SparkFun Electronics
Buy Now
|
Compare Parts:
COM-09336
SparkFun Electronics
Select a part to compare: |
Samacsys Manufacturer | SparkFun |