Part Details for COIL1010-0.22 by FerroCore
Results Overview of COIL1010-0.22 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COIL1010-0.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COIL1010-0.22
|
TME | Inductor: wire, THT, 220uH, Ioper: 1.6A, 362mΩ, ±10%, Ø11.5x11.5mm Min Qty: 2 | 905 |
|
$0.1730 / $0.4670 | Buy Now |