Part Details for COIL0812-0.015 by FerroCore
Overview of COIL0812-0.015 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COIL0812-0.015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COIL0812-0.015
|
TME | Inductor: wire, THT, 15uH, Ioper: 6A, 26.9mΩ, ±10%, Ø9.5x13.5mm Min Qty: 2 | 0 |
|
$0.1070 / $0.4080 | RFQ |