Part Details for COIL0807-0.22 by FerroCore
Results Overview of COIL0807-0.22 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COIL0807-0.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COIL0807-0.22
|
TME | Inductor: wire, THT, 220uH, 500mA, ±10%, Ø9.5x8.5mm, vertical Min Qty: 2 | 803 |
|
$0.1540 / $0.5050 | Buy Now |