Part Details for COIL0608-0.0047 by FerroCore
Results Overview of COIL0608-0.0047 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COIL0608-0.0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COIL0608-0.0047
|
TME | Inductor: wire, THT, 4.7uH, Ioper: 5A, 22.94mΩ, ±20%, Ø7.5x9.5mm Min Qty: 10 | 1968 |
|
$0.0950 / $0.1350 | Buy Now |