Part Details for COIL0.33 by FerroCore
Overview of COIL0.33 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COIL0.33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COIL0.33
|
TME | Inductor: wire, THT, 330uH, 500mA, 1Ω, ±10%, Ø10.5x12.5mm, vertical Min Qty: 2 | 1519 |
|
$0.2080 / $0.5560 | Buy Now |