Part Details for COIL-C2-DC24V by Altech Corporation
Overview of COIL-C2-DC24V by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for COIL-C2-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-COIL-C2-DC24V-ND
|
DigiKey | COIL FOR MC-32A-40A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3300 | Buy Now |
DISTI #
845-COIL-C2-DC24V
|
Mouser Electronics | Altech COIL FOR MC-32A-40A | 0 |
|
$22.1400 / $32.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$21.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5400 / $28.2800 | Buy Now |