Part Details for COH-1706-200-05-1NT by Taica Corporation
Overview of COH-1706-200-05-1NT by Taica Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COH-1706-200-05-1NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1880-1039-ND
|
DigiKey | THERM PAD 200MMX200MM GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
314 In Stock |
|
$5.4085 / $7.8500 | Buy Now |
DISTI #
468-COH1706200051NT
|
Mouser Electronics | Thermal Interface Products Gap Pad, 3.8 W/mK, Square, 200x200mm, 0.5mm Thick, 1-Side Non-Tacky, Alpha Gel RoHS: Compliant | 125 |
|
$5.4000 / $7.8400 | Buy Now |