Part Details for COH-1016LVC-200-20 by Taica Corporation
Overview of COH-1016LVC-200-20 by Taica Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COH-1016LVC-200-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1880-1010-ND
|
DigiKey | THERM PAD 200MMX200MM WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$26.4732 / $35.2900 | Buy Now |
DISTI #
468-COH1016LVC20020
|
Mouser Electronics | Thermal Interface Products Gap Pad, 1.9 W/mK, Square, 200x200mm, 2mm Thick, Both Sides Tacky, Alpha Gel RoHS: Compliant | 0 |
|
$25.6200 / $34.1600 | Order Now |