Part Details for COG0603151J1HSR by Cinetech Industrial Co Ltd
Overview of COG0603151J1HSR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COG0603151J1HSR
COG0603151J1HSR CAD Models
COG0603151J1HSR Part Data Attributes
|
COG0603151J1HSR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
COG0603151J1HSR
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( G, J TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for COG0603151J1HSR
This table gives cross-reference parts and alternative options found for COG0603151J1HSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COG0603151J1HSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10C151JBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603, | Surge Components Inc | COG0603151J1HSR vs SCM10C151JBND |
0603G151J500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603, | Capax Technologies Inc | COG0603151J1HSR vs 0603G151J500GT-A |
0603G151J500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603, | Capax Technologies Inc | COG0603151J1HSR vs 0603G151J500GT-B |
0603G151J500SNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603, | Capax Technologies Inc | COG0603151J1HSR vs 0603G151J500SNT |
CG0603NPO151JWT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603, | Quantic UTC | COG0603151J1HSR vs CG0603NPO151JWT |
C1608NPO151JGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603, | Darfon Corporation | COG0603151J1HSR vs C1608NPO151JGBS |
0603G151J500GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603, | Capax Technologies Inc | COG0603151J1HSR vs 0603G151J500GT |
SCM10C151JBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0603, | Surge Components Inc | COG0603151J1HSR vs SCM10C151JBNI |
CS0603JPNPO9BB151 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | YAGEO Corporation | COG0603151J1HSR vs CS0603JPNPO9BB151 |
MCCA000206 | CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | SPC Multicomp | COG0603151J1HSR vs MCCA000206 |