Part Details for CO4805-13.500-TR by Raltron Electronics Corporation
Overview of CO4805-13.500-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CO4805-13.500-TR
CO4805-13.500-TR CAD Models
CO4805-13.500-TR Part Data Attributes
|
CO4805-13.500-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4805-13.500-TR
Raltron Electronics Corporation
CMOS/LSTTL Output Clock Oscillator, 13.5MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |