Part Details for CO4305-40.000-EXT by Raltron Electronics Corporation
Overview of CO4305-40.000-EXT by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for CO4305-40.000-EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0448
|
Newark | Osc, 40Mhz, 7Mm X 5Mm, Cmos, Frequency Nom:40Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Co43 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Raltron CO4305-40.000-EXT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0400 / $2.6800 | Buy Now |
DISTI #
70417982
|
RS | XO SMD 40MHz HCMOS Tristate 5.0x7.0mm | Raltron CO4305-40.000-EXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$2.3700 / $2.6900 | Buy Now |
Part Details for CO4305-40.000-EXT
CO4305-40.000-EXT CAD Models
CO4305-40.000-EXT Part Data Attributes
|
CO4305-40.000-EXT
Raltron Electronics Corporation
Buy Now
|
Compare Parts:
CO4305-40.000-EXT
Raltron Electronics Corporation
|
Samacsys Manufacturer | RALTRON |