-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2468
|
Newark | Oscillator, 10Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-10.000-EXT-T-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1079 |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
70AK2469
|
Newark | Oscillator, 10Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-10.000-EXT-T-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7470 / $0.8100 | Buy Now |
DISTI #
2151-CO4305-10.000-EXT-T-TRCT-ND
|
DigiKey | XTAL OSC XO 10MHZ 3.3V HCMOS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6218 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | CLOCK | 1000 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL OSC. 10MHz 3.3V HCMOS | 840 |
|
$1.1411 / $1.2552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CO4305-10.000-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4305-10.000-EXT-T-TR
Raltron Electronics Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RALTRON | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
This table gives cross-reference parts and alternative options found for CO4305-10.000-EXT-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO4305-10.000-EXT-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531QA10M0000DG | CMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-10.000-EXT-T-TR vs 531QA10M0000DG |
531QA10M0000DGR | CMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-10.000-EXT-T-TR vs 531QA10M0000DGR |
531DA10M0000DGR | CMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-10.000-EXT-T-TR vs 531DA10M0000DGR |
530QA10M0000DGR | CMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-10.000-EXT-T-TR vs 530QA10M0000DGR |
531DA10M0000DG | CMOS/TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CO4305-10.000-EXT-T-TR vs 531DA10M0000DG |