Part Details for CO4305-1.544-EXT-T-TR by Raltron Electronics Corporation
Overview of CO4305-1.544-EXT-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for CO4305-1.544-EXT-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | IC,CRYSTALOSCILLATOR,1-CHANNEL,1.544MHZ-50MHZ,HC-CMOS,LLCC,4PIN,PLASTIC RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8000 | Buy Now |
Part Details for CO4305-1.544-EXT-T-TR
CO4305-1.544-EXT-T-TR CAD Models
CO4305-1.544-EXT-T-TR Part Data Attributes
|
CO4305-1.544-EXT-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO4305-1.544-EXT-T-TR
Raltron Electronics Corporation
Oscillator, 1.544MHz Min, 50MHz Max, 1.544MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |