Part Details for CO43025L-32.768KHZ-TR by Raltron Electronics Corporation
Overview of CO43025L-32.768KHZ-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for CO43025L-32.768KHZ-TR
CO43025L-32.768KHZ-TR CAD Models
CO43025L-32.768KHZ-TR Part Data Attributes
|
CO43025L-32.768KHZ-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO43025L-32.768KHZ-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA SMALL PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LCC4,.19X.28,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.19X.28,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |