Part Details for CO406E-2B-66MHZ by Vectron International
Results Overview of CO406E-2B-66MHZ by Vectron International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CO406E-2B-66MHZ Information
CO406E-2B-66MHZ by Vectron International is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMJ320C50GFAM66 | Texas Instruments | 16-BIT, 66MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141 | |
SCAN921224SLC/NOPB | Texas Instruments | 20 MHz-66MHz 10-Bit Deserializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 85 | |
5962-9455804QXA | Texas Instruments | 16-BIT, 66MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141 |
Price & Stock for CO406E-2B-66MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |