Part Details for CO4026M00009T8188005 by JWT
Overview of CO4026M00009T8188005 by JWT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CO4026M00009T8188005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 26MHz 9pF 10ppm 20ppm SMD1612-4P Crystals ROHS | 2975 |
|
$0.1177 / $0.2314 | Buy Now |
|
LCSC | 26MHz 9pF 10ppm 20ppm SMD1612-4P Crystals ROHS | 2735 |
|
$0.1226 / $0.2410 | Buy Now |