Part Details for CO2520-0.032768-3.3-50-X-TR by Raltron Electronics Corporation
Overview of CO2520-0.032768-3.3-50-X-TR by Raltron Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CO2520-0.032768-3.3-50-X-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2463
|
Newark | Oscillator, 32.768Khz, Cmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Raltron CO2520-0.032768-3.3-50-X-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2815 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
2151-CO2520-0.032768-3.3-50-X-TRCT-ND
|
DigiKey | XTAL OSC XO 32.768KHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1705 In Stock |
|
$0.6545 / $1.6300 | Buy Now |
|
Future Electronics | CO2520 Series 32.768Mhz 3.3V Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
DISTI #
4165787RL
|
element14 Asia-Pacific | OSCILLATOR, 32.768KHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Container: Reel | 2815 |
|
$0.9092 / $1.9736 | Buy Now |
DISTI #
4165787
|
element14 Asia-Pacific | OSCILLATOR, 32.768KHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2815 |
|
$0.9092 / $3.1341 | Buy Now |
DISTI #
4165787
|
Farnell | OSCILLATOR, 32.768KHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2815 |
|
$0.9767 / $1.5923 | Buy Now |
DISTI #
4165787RL
|
Farnell | OSCILLATOR, 32.768KHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 2815 |
|
$0.9767 / $1.2914 | Buy Now |
Part Details for CO2520-0.032768-3.3-50-X-TR
CO2520-0.032768-3.3-50-X-TR CAD Models
CO2520-0.032768-3.3-50-X-TR Part Data Attributes:
|
CO2520-0.032768-3.3-50-X-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO2520-0.032768-3.3-50-X-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,56/48 | |
Physical Dimension | 2.5mm x 2mm x 1mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |