Part Details for CO2520-0.032768-3.3-25-X-T-TR by Raltron Electronics Corporation
Overview of CO2520-0.032768-3.3-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CO2520-0.032768-3.3-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2462
|
Newark | Oscillator, 32.768Khz, Cmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Raltron CO2520-0.032768-3.3-25-X-T-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2670 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
2151-CO2520-0.032768-3.3-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 32.768KHZ 3.3V HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4781 In Stock |
|
$0.6545 / $1.2500 | Buy Now |
|
Future Electronics | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4750 | Buy Now |
DISTI #
4165877RL
|
element14 Asia-Pacific | OSCILLATOR, 32.768KHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Container: Reel | 2670 |
|
$0.9083 / $1.9716 | Buy Now |
DISTI #
4165877
|
element14 Asia-Pacific | OSCILLATOR, 32.768KHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2670 |
|
$0.9083 / $3.1309 | Buy Now |
DISTI #
4165877
|
Farnell | OSCILLATOR, 32.768KHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2670 |
|
$0.6378 / $1.1653 | Buy Now |
DISTI #
4165877RL
|
Farnell | OSCILLATOR, 32.768KHZ, CMOS, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 2670 |
|
$0.6378 / $0.9072 | Buy Now |
Part Details for CO2520-0.032768-3.3-25-X-T-TR
CO2520-0.032768-3.3-25-X-T-TR CAD Models
CO2520-0.032768-3.3-25-X-T-TR Part Data Attributes:
|
CO2520-0.032768-3.3-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CO2520-0.032768-3.3-25-X-T-TR
Raltron Electronics Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,56/48 | |
Physical Dimension | 2.5mm x 2mm x 1mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CO2520-0.032768-3.3-25-X-T-TR
This table gives cross-reference parts and alternative options found for CO2520-0.032768-3.3-25-X-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO2520-0.032768-3.3-25-X-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX2511G3032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511G3032.768000 |
KX2511H4032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511H4032.768000 |
KX2511I7032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511I7032.768000 |
KX2511I2032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511I2032.768000 |
KX2511G7032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511G7032.768000 |
KX2511B9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511B9032.768000 |
KX2511D9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511D9032.768000 |
KX2511G9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511G9032.768000 |
KX2511G5032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511G5032.768000 |
KX2511B5032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | CO2520-0.032768-3.3-25-X-T-TR vs KX2511B5032.768000 |