Part Details for CO-204D18XL2AT5MHZ by Dover Corporation
Overview of CO-204D18XL2AT5MHZ by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part Details for CO-204D18XL2AT5MHZ
CO-204D18XL2AT5MHZ CAD Models
CO-204D18XL2AT5MHZ Part Data Attributes
|
CO-204D18XL2AT5MHZ
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
CO-204D18XL2AT5MHZ
Dover Corporation
Sine Output Oscillator, 5MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 0.3 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.05 ppm | |
Input Power | 3 W | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2.0081 V | |
Oven Supply Voltage | 24V | |
Phase Noise | -160 dBc/Hz | |
Physical Dimension | 51mm x 51mm x 104mm | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Warm-up Power | 6 W |
Alternate Parts for CO-204D18XL2AT5MHZ
This table gives cross-reference parts and alternative options found for CO-204D18XL2AT5MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO-204D18XL2AT5MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CO-204D18UL2AT5MHZ | Sine Output Oscillator, 5MHz Nom | Dover Corporation | CO-204D18XL2AT5MHZ vs CO-204D18UL2AT5MHZ |
CO-217B18WL2AT5MHZ | Sine Output Oscillator, 5MHz Nom | Dover Corporation | CO-204D18XL2AT5MHZ vs CO-217B18WL2AT5MHZ |
CO-244G18UL2AT5MHZ | Sine Output Oscillator, 5MHz Nom | Dover Corporation | CO-204D18XL2AT5MHZ vs CO-244G18UL2AT5MHZ |
CO-217B18XL2AT5MHZ | Sine Output Oscillator, 5MHz Nom | Dover Corporation | CO-204D18XL2AT5MHZ vs CO-217B18XL2AT5MHZ |
CO-204D18WL2AT5MHZ | Sine Output Oscillator, 5MHz Nom | Dover Corporation | CO-204D18XL2AT5MHZ vs CO-204D18WL2AT5MHZ |