Datasheets
CO-204D18HJL1AT5MHZ by: Dover Corporation

TTL Output Clock Oscillator, 5MHz Nom

Part Details for CO-204D18HJL1AT5MHZ by Dover Corporation

Overview of CO-204D18HJL1AT5MHZ by Dover Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
GCM033C70J104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
GRT155R61A106ME13J Murata Manufacturing Co Ltd 0402 (1005M) X5R (EIA) 10Vdc 10μF±20%

Part Details for CO-204D18HJL1AT5MHZ

CO-204D18HJL1AT5MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CO-204D18HJL1AT5MHZ Part Data Attributes

CO-204D18HJL1AT5MHZ Dover Corporation
Buy Now Datasheet
Compare Parts:
CO-204D18HJL1AT5MHZ Dover Corporation TTL Output Clock Oscillator, 5MHz Nom
Part Life Cycle Code Obsolete
Ihs Manufacturer DOVER TECHNOLOGIES CO
Reach Compliance Code unknown
Additional Feature AT CUT CRYSTAL
Aging 0.3 PPM/YEAR
Frequency Adjustment-Mechanical YES
Frequency Stability 0.01%
Frequency Stability-Voltage 0.05 ppm
Input Power 3 W
Mounting Feature CHASSIS MOUNT
Operating Frequency-Nom 5 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type TTL
Oven Supply Voltage 15V
Physical Dimension 51mm x 51mm x 104mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Warm-up Power 6 W

Alternate Parts for CO-204D18HJL1AT5MHZ

This table gives cross-reference parts and alternative options found for CO-204D18HJL1AT5MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CO-204D18HJL1AT5MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CO-203D18HJL1AT5MHZ TTL Output Clock Oscillator, 5MHz Nom Dover Corporation CO-204D18HJL1AT5MHZ vs CO-203D18HJL1AT5MHZ
CO-201D18HJL1AT5MHZ TTL Output Clock Oscillator, 5MHz Nom Dover Corporation CO-204D18HJL1AT5MHZ vs CO-201D18HJL1AT5MHZ
Part Number Description Manufacturer Compare
CO-203D18HJL1AT5MHZ TTL Output Clock Oscillator, 5MHz Nom Dover Corporation CO-204D18HJL1AT5MHZ vs CO-203D18HJL1AT5MHZ
CO-201D18HJL1AT5MHZ TTL Output Clock Oscillator, 5MHz Nom Dover Corporation CO-204D18HJL1AT5MHZ vs CO-201D18HJL1AT5MHZ

CO-204D18HJL1AT5MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CO-204D18HJL1AT5MHZ by Dover Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CO-204D18HJL1AT5MHZ by Dover Corporation

Select Manufacturer
Which Manufacturer of CO-204D18HJL1AT5MHZ would you like to use for your alert(s)?
  • Please alert me when CO-204D18HJL1AT5MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CO-204D18HJL1AT5MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CO-204D18HJL1AT5MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CO-204D18HJL1AT5MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CO-204D18HJL1AT5MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CO-204D18HJL1AT5MHZ by Dover Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: