Part Details for CO-174BNCX200-003 by Amphenol Corporation
Results Overview of CO-174BNCX200-003 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-174BNCX200-002 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-002 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-015 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for CO-174BNCX200-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0272
|
Newark | Rf Cable Assembly, Bnc Str Plug, 3 , Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Stra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.5700 / $12.9600 | Buy Now |
DISTI #
3272-CO-174BNCX200-003-ND
|
DigiKey | COAX CBL BNC TO BNC 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
105 In Stock |
|
$9.0616 / $14.7500 | Buy Now |
DISTI #
CO-174BNCX200-003
|
Avnet Americas | CA BNC M /BNC M RG174/U 3' - Bulk (Alt: CO-174BNCX200-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2625 / $10.9193 | Buy Now |
DISTI #
523-CO-174BNCX200003
|
Mouser Electronics | RF Cable Assemblies CA BNC M/BNC M RG174/U 3' RoHS: Compliant | 23 |
|
$10.1500 / $15.2200 | Buy Now |
|
Onlinecomponents.com | Cable BNC Male /BNC Male RG174/U 3' RoHS: Compliant |
50 In Stock |
|
$8.9000 / $11.6900 | Buy Now |
|
Master Electronics | Cable BNC Male /BNC Male RG174/U 3' RoHS: Compliant |
50 In Stock |
|
$8.9000 / $11.6900 | Buy Now |