Part Details for CO-142BNCX200-007.5 by Amphenol Corporation
Overview of CO-142BNCX200-007.5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CO-142BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft |
Price & Stock for CO-142BNCX200-007.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6820
|
Newark | Ca Bnc M/Bnc M Rg142B/U 7.5 |Amphenol Cables On Demand CO-142BNCX200-007.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7500 / $62.5700 | Buy Now |
DISTI #
3272-CO-142BNCX200-007.5-ND
|
DigiKey | CA BNC M/BNC M RG142B/U 7.5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7400 | Buy Now |
DISTI #
CO-142BNCX200-007.
|
Avnet Americas | CA BNC M/BNC M RG142B/U 7.5' - Bulk (Alt: CO-142BNCX200-007.) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$57.2591 | Buy Now |
DISTI #
523-CO142BNCX2000075
|
Mouser Electronics | RF Cable Assemblies CA BNC M/BNC M RoHS: Compliant | 0 |
|
$48.9600 / $59.0300 | Order Now |
|
Onlinecomponents.com | Cable BNC Male/BNC Male RG142B/U 7.5' RoHS: Compliant | 0 |
|
$47.8200 / $63.3000 | Buy Now |