Part Details for CO-058SMAX200-003 by Amphenol Corporation
Overview of CO-058SMAX200-003 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-058SMAX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-007.5 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for CO-058SMAX200-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6787
|
Newark | Ca Sma M/Sma M Rg58C/U 3 |Amphenol Cables On Demand CO-058SMAX200-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $20.1800 | Buy Now |
DISTI #
3272-CO-058SMAX200-003-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9800 | Buy Now |
DISTI #
CO-058SMAX200-003
|
Avnet Americas | CA SMA M/SMA M RG58C/U 3' - Bulk (Alt: CO-058SMAX200-003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$12.7123 / $18.4882 | Buy Now |
DISTI #
523-CO058SMAX200003
|
Mouser Electronics | RF Cable Assemblies CA SMA M/SMA M RoHS: Compliant | 0 |
|
$15.1700 / $19.0600 | Order Now |
|
Onlinecomponents.com | Cable SMA Male/SMA Male RG58C/U 3' RoHS: Compliant | 0 |
|
$12.9900 / $17.0500 | Buy Now |