Part Details for CNZ2179 by Panasonic Electronic Components
Overview of CNZ2179 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CNZ2179
CNZ2179 CAD Models
CNZ2179 Part Data Attributes
|
CNZ2179
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CNZ2179
Panasonic Electronic Components
Diffuse Photoelectric Sensor, 5mm Min, 5mm Max, 0.18-1.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY, 0.50V VCE | |
Body Breadth | 5.2 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 1.5 mA | |
Output Range | 0.18-1.50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.5 V |