Part Details for CNZ1J2TTD by KOA Speer Electronics Inc
Overview of CNZ1J2TTD by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNZ1J2TTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for CNZ1J2TTD
CNZ1J2TTD CAD Models
CNZ1J2TTD Part Data Attributes
|
CNZ1J2TTD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CNZ1J2TTD
KOA Speer Electronics Inc
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.05ohm, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Chip | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CNZ1J2TTD
This table gives cross-reference parts and alternative options found for CNZ1J2TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNZ1J2TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNZ1J2KLTD | Array/Network Resistor, Jumper, 0.05ohm, Surface Mount, 0606, CHIP | KOA Speer Electronics Inc | CNZ1J2TTD vs CNZ1J2KLTD |