Part Details for CNZ1402A by Panasonic Electronic Components
Overview of CNZ1402A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNZ1402A
CNZ1402A CAD Models
CNZ1402A Part Data Attributes
|
CNZ1402A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CNZ1402A
Panasonic Electronic Components
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Hysteresis Ratio-Nom | 0.75 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
On-State Voltage-Max | 16 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | INV,Open Collector | |
Slot Width-Nom | 5 mm | |
Surface Mount | NO |