Part Details for CNZ1120 by Panasonic Electronic Components
Overview of CNZ1120 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CNZ1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 1188 |
|
$1.6935 / $3.3870 | Buy Now |
Part Details for CNZ1120
CNZ1120 CAD Models
CNZ1120 Part Data Attributes
|
CNZ1120
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CNZ1120
Panasonic Electronic Components
Transistor Output Slotted Switch, 1-Channel, 10mm Slot Width, PLASTIC, PISTR104-014, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PLASTIC, PISTR104-014, 4 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 20 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 10 mm | |
Surface Mount | NO |