-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY70
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CNY70
Temic Semiconductors
Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Temic | |
Additional Feature | 0.30V VCE, 200NA DARK CURRENT | |
Body Breadth | 7 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 7 mm | |
Measurement Range-Max (mm) | 0.3 mm | |
Measurement Range-Min (mm) | 0.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 50 mA | |
Output Range | 0.30-1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |