-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 13900V Isolation, GREEN, PLASTIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5525
|
Newark | Transistor Output Optocoupler, 1, 13.9 Kv, 50 %, 75 Ma, Sop, 4 Rohs Compliant: Yes |Vishay CNY65ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 633 |
|
$1.3800 / $2.9700 | Buy Now |
DISTI #
CNY65ST
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: CNY65ST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Reel | 19200 |
|
$1.0642 / $1.1715 | Buy Now |
DISTI #
782-CNY65ST
|
Mouser Electronics | Transistor Output Optocouplers PHOTOTRANSISTOR OUT CTR 50-300% RoHS: Compliant | 2483 |
|
$1.0700 / $2.8200 | Buy Now |
|
Future Electronics | CNY65ST Series 1 Channel 13900 Vrms 50 % Optocoupler Phototransistor - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
CNY65ST
|
TTI | Transistor Output Optocouplers PHOTOTRANSISTOR OUT CTR 50-300% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1600 In Stock |
|
$1.0300 / $1.3700 | Buy Now |
DISTI #
CNY65ST
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 13.9kV, Uce: 32V Min Qty: 1 | 0 |
|
$1.7000 / $2.1500 | RFQ |
DISTI #
SMC-CNY65ST
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 28800 |
|
RFQ | |
DISTI #
CNY65ST
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R (Alt: CNY65ST) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
New Advantage Corporation | TransistorOutputOptocoupler,1-Element,13900VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$1.9500 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY65ST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY65ST
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 13900V Isolation, GREEN, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 13900 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.13 W | |
Surface Mount | YES |