-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 11600V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5242
|
Newark | Transistor Output Optocoupler, 1, 11.6 Kv, 50 %, 75 Ma, Dip, 4 Rohs Compliant: Yes |Vishay CNY65EXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1910 |
|
$3.2000 / $7.0300 | Buy Now |
DISTI #
CNY65EXI
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: CNY65EXI) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0429 / $3.8656 | Buy Now |
DISTI #
782-CNY65EXI
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 50-300% RoHS: Compliant | 9186 |
|
$2.8400 / $5.4400 | Buy Now |
DISTI #
V36:1790_09171370
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 | Americas - 1569 |
|
$2.8060 / $5.5300 | Buy Now |
DISTI #
V99:2348_09171370
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2146 | Americas - 511 |
|
$3.0250 | Buy Now |
DISTI #
E02:0323_00197562
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2402 | Europe - 175 |
|
$2.6976 / $4.6676 | Buy Now |
|
Future Electronics | CNY65Exi Series Single Channel 32 V 11.6 kVrms Phototransistor Optocoupler DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 3840Tube |
|
$2.6900 / $3.1100 | Buy Now |
DISTI #
67507464
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2305 | Americas - 1569 |
|
$2.8060 / $5.5300 | Buy Now |
DISTI #
61153425
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 511 |
|
$3.0250 | Buy Now |
DISTI #
77301229
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 174 |
|
$2.7000 / $4.6716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY65EXI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY65EXI
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 11600V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 11600 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) |