Part Details for CNY651AGRST by Vishay Intertechnologies
Overview of CNY651AGRST by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY651AGRST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1710
|
Newark | Optocoupler, Transistor, 8.2Kv, Smdip-4 Rohs Compliant: Yes |Vishay CNY651AGRST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2918 |
|
$2.2000 / $3.5600 | Buy Now |
DISTI #
CNY651AGRST
|
Avnet Americas | SMD-4 HV CPL 8KV 600MIL 100-300% CTR -E4 - Tape and Reel (Alt: CNY651AGRST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5255 / $1.9380 | Buy Now |
DISTI #
CNY651AGRST
|
TTI | DIP-4 SMD-4 HV CPL 8KV 600MIL RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 9600 In Stock |
|
$1.8800 / $1.9600 | Buy Now |
DISTI #
CNY651AGRST
|
EBV Elektronik | SMD-4 HV CPL 8KV 600MIL 100-300% CTR -E4 (Alt: CNY651AGRST) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SMD-4P Transistor Output Optocoupler ROHS | 5 |
|
$2.0618 / $2.1879 | Buy Now |
Part Details for CNY651AGRST
CNY651AGRST CAD Models
CNY651AGRST Part Data Attributes:
|
CNY651AGRST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY651AGRST
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 13900V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.075 A | |
Isolation Voltage-Max | 13900 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CNY651AGRST
This table gives cross-reference parts and alternative options found for CNY651AGRST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY651AGRST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY65AGRST | Transistor Output Optocoupler, 1-Element, 13900V Isolation, GREEN, PLASTIC, SMD, 4 PIN | Vishay Intertechnologies | CNY651AGRST vs CNY65AGRST |
CNY65B | Transistor Output Optocoupler, 1-Element, 13900V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Vishay Intertechnologies | CNY651AGRST vs CNY65B |
CNY66B | Transistor Output Optocoupler, 1-Element, 13900V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Vishay Intertechnologies | CNY651AGRST vs CNY66B |