-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 13900V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5240
|
Newark | Transistor Output Optocoupler, 1, 13.9 Kv, 50 %, 75 Ma, Dip, 4 Rohs Compliant: Yes |Vishay CNY65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3072 |
|
$1.2300 / $2.2400 | Buy Now |
DISTI #
20H4914
|
Newark | Optocoupler, Transistor, 1000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:75Ma, Isolation Voltage:13.9Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:32V, Product Range:- Rohs Compliant: Yes |Vishay CNY65 Min Qty: 1050 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
CNY65
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: CNY65) RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 406 |
|
$0.8733 / $0.9613 | Buy Now |
DISTI #
78-CNY65
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 2098 |
|
$0.8680 / $2.3300 | Buy Now |
|
Future Electronics | CNY65 Series Single Channel 32 V 13900 Vrms Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 1740Tube |
|
$0.8350 / $1.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 17 |
|
$1.3125 | Buy Now |
|
Bristol Electronics | 1015 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 12KV Isolation, DIP | 13 |
|
$1.4000 / $1.7500 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 12KV Isolation, DIP | 20 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 12KV Isolation, DIP | 209 |
|
$1.4800 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY65
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 13900V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.075 A | |
Isolation Voltage-Max | 13900 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Silver (Ag) |