-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 8200V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4911
|
Newark | Optocoupler, Transistor, 1000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:75Ma, Isolation Voltage:8.2Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:32V, Product Range:- Rohs Compliant: Yes |Vishay CNY64 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
CNY64
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: CNY64) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9140 / $1.1611 | Buy Now |
DISTI #
78-CNY64
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 578 |
|
$0.8680 / $2.3600 | Buy Now |
|
Future Electronics | CNY64 Series 8200 V 50 % 1 Channel Optocoupler Phototransistor - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.8500 / $0.8850 | Buy Now |
DISTI #
CNY64
|
TTI | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 6000 In Stock |
|
$0.8500 / $1.2200 | Buy Now |
DISTI #
CNY64
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: CNY64) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9140 / $1.1611 | Buy Now |
DISTI #
CNY64
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 8.3kV, Uce: 32V Min Qty: 1 | 468 |
|
$0.8000 / $1.2600 | Buy Now |
|
ComSIT USA | OPTOCOUPLER WITH PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 1-Element, 8200V Isolation RoHS: Compliant | Europe - 320 |
|
RFQ | |
DISTI #
CNY64
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: CNY64) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | Optocoupler with Phototransistor Output | 10100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY64
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY64
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 8200V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.075 A | |
Isolation Voltage-Max | 8200 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |