Part Details for CNY17F-4X by Isocom Components
Overview of CNY17F-4X by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CNY17F-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9822
|
Newark | Optocoupler, Dip-6, Tr. O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:160%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Isocom CNY17F-4X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1740 |
|
$0.1110 / $0.4930 | Buy Now |
DISTI #
CNY17F-4X-ND
|
DigiKey | OPTOISO 5.3KV TRANSISTOR 6DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1631 In Stock |
|
$0.1478 / $0.5500 | Buy Now |
DISTI #
V99:2348_18692873
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1941 | Americas - 20 |
|
$0.0562 / $0.0771 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1429 | Buy Now |
DISTI #
77682265
|
Verical | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.1518 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
|
Ozdisan Elektronik | IC-17 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 1490 |
|
$0.1956 / $0.2249 | Buy Now |
Part Details for CNY17F-4X
CNY17F-4X CAD Models
CNY17F-4X Part Data Attributes
|
CNY17F-4X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
CNY17F-4X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 320% | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000011 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for CNY17F-4X
This table gives cross-reference parts and alternative options found for CNY17F-4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F-4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615A-2X016 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, GREEN, PLASTIC, DIP-4 | Vishay Semiconductors | CNY17F-4X vs SFH615A-2X016 |
SFH615A-1X006 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, GREEN, PLASTIC, DIP-4 | Vishay Semiconductors | CNY17F-4X vs SFH615A-1X006 |
SFH617A-2X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Vishay Intertechnologies | CNY17F-4X vs SFH617A-2X016 |
SFH615-1TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | CNY17F-4X vs SFH615-1TRIOS |
SFH618A-4SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | CNY17F-4X vs SFH618A-4SMT&R |
MCT270.200 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | CNY17F-4X vs MCT270.200 |
SFH600-1X | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | CNY17F-4X vs SFH600-1X |
PC702V4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | CNY17F-4X vs PC702V4 |
H11AV2SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | CNY17F-4X vs H11AV2SMT&R |
SFH615AY-X009 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | CNY17F-4X vs SFH615AY-X009 |