Part Details for CNY17F-3SMT&R by Isocom Components
Results Overview of CNY17F-3SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F-3SMT&R Information
CNY17F-3SMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY17F-3SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM1908
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Sm Pdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd CNY17F-3SMT&a... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2540 | Buy Now |
DISTI #
08AM1907
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Sm Pdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd CNY17F-3SMT&a... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2870 | Buy Now |
DISTI #
58-CNY17F-3SMT&RTR-ND
|
DigiKey | OPTOISOLATOR 5.3KV 1CH TRANS Min Qty: 1000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1750 / $0.2568 | Buy Now |
DISTI #
87059830
|
Verical | DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2402 | Americas - 50000 |
|
$0.1932 | Buy Now |
|
NAC | 6 Pin Transistor Output, Non-base Lead , Single Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1792 / $0.2660 | Buy Now |
|
Utmel Electronic | Dc-in 1-CH Transistor Dc-out 6-PIN PDIP SMD T/r | 0 |
|
RFQ |
Part Details for CNY17F-3SMT&R
CNY17F-3SMT&R CAD Models
CNY17F-3SMT&R Part Data Attributes
|
CNY17F-3SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
CNY17F-3SMT&R
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
CNY17F-3SMT&R Frequently Asked Questions (FAQ)
-
The recommended storage temperature for CNY17F-3SMT&R is -40°C to 100°C.
-
Yes, CNY17F-3SMT&R is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The typical lead time for CNY17F-3SMT&R is 8-12 weeks, but this may vary depending on the supplier and quantity ordered.
-
Yes, CNY17F-3SMT&R is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
The MSL of CNY17F-3SMT&R is 3, which means it can withstand exposure to moisture for up to 168 hours without damage.