Part Details for CNY17F-2X006 by Vishay Intertechnologies
Results Overview of CNY17F-2X006 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17F-2X006 Information
CNY17F-2X006 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY17F-2X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1699
|
Newark | Optocoupler, Transistor, 5Kv, Dip-6 Rohs Compliant: Yes |Vishay CNY17F-2X006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.3270 / $0.8500 | Buy Now |
DISTI #
CNY17F-2X006
|
Avnet Americas | DIP-6 CPL 63-125% CTR -e3 - Bulk (Alt: CNY17F-2X006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1812 / $0.1962 | Buy Now |
DISTI #
782-CNY17F-2X006
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% RoHS: Compliant | 4437 |
|
$0.2240 / $0.6900 | Buy Now |
|
Future Electronics | CNY17 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube |
0 Tube |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | CNY17 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$0.2050 / $0.2250 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 280 |
|
$0.5760 / $1.4400 | Buy Now |
DISTI #
CNY17F-2X006
|
EBV Elektronik | DIP6 CPL 63125 CTR e3 (Alt: CNY17F-2X006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 783 |
|
RFQ |
Part Details for CNY17F-2X006
CNY17F-2X006 CAD Models
CNY17F-2X006 Part Data Attributes
|
CNY17F-2X006
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY17F-2X006
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 45% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CNY17F-2X006
This table gives cross-reference parts and alternative options found for CNY17F-2X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F-2X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNY17-2X006 | Vishay Intertechnologies | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | CNY17F-2X006 vs CNY17-2X006 |
CNY17-2X009 | Vishay Intertechnologies | $51.1801 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD-6, 6 PIN | CNY17F-2X006 vs CNY17-2X009 |
SFH618A-5X017 | Vishay Intertechnologies | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CNY17F-2X006 vs SFH618A-5X017 |
CNY17F-2X007 | Vishay Intertechnologies | $0.3275 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | CNY17F-2X006 vs CNY17F-2X007 |