Part Details for CNY17F-1X017T by Vishay Semiconductors
Overview of CNY17F-1X017T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17F-1X017T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNY17F-1X017T-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 6-SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2515 / $0.3178 | Buy Now |
Part Details for CNY17F-1X017T
CNY17F-1X017T CAD Models
CNY17F-1X017T Part Data Attributes
|
CNY17F-1X017T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CNY17F-1X017T
Vishay Semiconductors
OPTOCOUPL DC-IN 1CH TRANS DC-OUT 6PDIP SMD - Tape and Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Surface Mount | YES |