CNY17F-1S-TA
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation,

Overview of CNY17F-1S-TA by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for CNY17F-1S-TA by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CNY17F-1S-TA-ND
DigiKey OPTOISOLTR 5KV TRANSISTOR 6-SMD Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1188
  • 25,000 $0.1145
  • 50,000 $0.1103
$0.1103 / $0.1188 Buy Now
DISTI # CNY17F-1S-TA
Avnet Americas Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: CNY17F-1S-TA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1285
  • 12,000 $0.1252
  • 22,000 $0.1193
  • 50,000 $0.1159
  • 100,000 $0.1134
$0.1134 / $0.1285 Buy Now
DISTI # 859-CNY17F-1S-TA
Mouser Electronics Transistor Output Optocouplers HCEV, 40%, 5KV RoHS: Compliant 0
  • 1,000 $0.1100
  • 10,000 $0.1100
  • 25,000 $0.1070
  • 50,000 $0.1040
$0.1040 / $0.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.1106
$0.1106 Buy Now

CAD Models for CNY17F-1S-TA by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNY17F-1S-TA by Lite-On Semiconductor Corporation

CNY17F-1S-TA
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
40%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5000 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. CNY17F-1S-TA
    Lite-On Semiconductor Corporation
    Transistor Output Optocoupler, 1-Element, 5000V Isolation,
    VS

Related Parts for CNY17F-1S-TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNY17F-1S-TA by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNY17F-1S-TA by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CNY17F-1S-TA would you like to use for your alert(s)?
  • Please alert me when CNY17F-1S-TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNY17F-1S-TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNY17F-1S-TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNY17F-1S-TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNY17F-1S-TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNY17F-1S-TA by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: