Part Details for CNY17F-1 by Infineon Technologies AG
Overview of CNY17F-1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5KV Isolation, DIP | 1241 |
|
$0.1440 / $0.2700 | Buy Now |
Part Details for CNY17F-1
CNY17F-1 CAD Models
CNY17F-1 Part Data Attributes:
|
CNY17F-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CNY17F-1
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CNY17F-1
This table gives cross-reference parts and alternative options found for CNY17F-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17F-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP121(F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4 | Toshiba America Electronic Components | CNY17F-1 vs TLP121(F) |
SFH6156-2T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | CNY17F-1 vs SFH6156-2T |
TLP121(D4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | CNY17F-1 vs TLP121(D4) |
TLP121(D4-Y) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | CNY17F-1 vs TLP121(D4-Y) |
PS2701-1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | NEC Electronics Group | CNY17F-1 vs PS2701-1 |
TLP121(D4-GB-TPR) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | CNY17F-1 vs TLP121(D4-GB-TPR) |
4N37 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, PLASTIC, DIP-6 | TT Electronics OPTEK Technology | CNY17F-1 vs 4N37 |
SFH608-5 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | CNY17F-1 vs SFH608-5 |
SFH6156-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | CNY17F-1 vs SFH6156-2 |
SFH6156-4T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | CNY17F-1 vs SFH6156-4T |