Part Details for CNY174SR2M by onsemi
Overview of CNY174SR2M by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNY174SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8508
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6 Rohs Compliant: Yes |Onsemi CNY174SR2M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 326 |
|
$0.2400 / $0.7070 | Buy Now |
DISTI #
04M8710
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,7.5Kv Isolation, so |Onsemi CNY174SR2M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
CNY174SR2MCT-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2252 In Stock |
|
$0.1927 / $0.8600 | Buy Now |
DISTI #
CNY174SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: CNY174SR2M) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13990 Partner Stock |
|
$0.1397 / $0.1496 | Buy Now |
DISTI #
CNY174SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: CNY174SR2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 13990 Factory Stock |
|
$0.1797 / $0.2014 | Buy Now |
DISTI #
512-CNY174SR2M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor RoHS: Compliant | 1677 |
|
$0.1960 / $0.7600 | Buy Now |
DISTI #
E02:0323_00845962
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | Europe - 1000 |
|
$0.1911 / $0.2046 | Buy Now |
|
Future Electronics | CNY Series Single Channel Surface Mount Phototransistor Optocoupler - MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.1900 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R | 0 |
|
$0.1843 / $0.2092 | Buy Now |
DISTI #
CNY174SR2M
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 4.17kV, Gull wing 6, CNY17 Min Qty: 1 | 121 |
|
$0.2330 / $0.8620 | Buy Now |
Part Details for CNY174SR2M
CNY174SR2M CAD Models
CNY174SR2M Part Data Attributes
|
CNY174SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY174SR2M
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 160% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for CNY174SR2M
This table gives cross-reference parts and alternative options found for CNY174SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY174SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNY17-4SR2-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | CNY174SR2M vs CNY17-4SR2-M |