-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3079
|
Newark | Transistor Output Optocoupler, 1, 7.5 Kv, 100 %, 60 Ma, Dip, 6 Rohs Compliant: Yes |Onsemi CNY173M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1668 |
|
$0.1870 / $0.5300 | Buy Now |
DISTI #
84AC1009
|
Newark | 6Pw Tr Dip Rohs Compliant: Yes |Onsemi CNY173M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.5300 | Buy Now |
DISTI #
CNY173M-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
47776 In Stock |
|
$0.1806 / $0.6600 | Buy Now |
DISTI #
CNY173M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: CNY173M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1446 | Buy Now |
DISTI #
CNY173M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: CNY173M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 119000 Factory Stock |
|
$0.1620 / $0.1816 | Buy Now |
DISTI #
512-CNY173M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor RoHS: Compliant | 13977 |
|
$0.1800 / $0.5100 | Buy Now |
DISTI #
V36:1790_06296906
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2436 | Americas - 23990 |
|
$0.1581 / $0.4947 | Buy Now |
DISTI #
V99:2348_06296906
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2405 | Americas - 3882 |
|
$0.1648 / $0.4969 | Buy Now |
DISTI #
E02:0323_00848039
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2436 | Europe - 315 |
|
$0.1590 / $0.4978 | Buy Now |
DISTI #
P40:2555_16812492
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Europe - 10 |
|
$0.1456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CNY173M
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY173M
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for CNY173M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY173M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY173M_NL | Transistor Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | CNY173M vs CNY173M_NL |
CNY173M | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNY173M vs CNY173M |