Part Details for CNY173M by Fairchild Semiconductor Corporation
Results Overview of CNY173M by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY173M Information
CNY173M by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY173M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Vyrian | Optoelectronics | 15849 |
|
RFQ | |
|
Win Source Electronics | OPTOISO 4.17KV TRANS W/BASE 6DIP | 16000 |
|
$0.1625 / $0.2437 | Buy Now |
Part Details for CNY173M
CNY173M CAD Models
CNY173M Part Data Attributes
|
CNY173M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY173M
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CNY173M
This table gives cross-reference parts and alternative options found for CNY173M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY173M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC8106M | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | CNY173M vs MOC8106M |
PS2604LM | California Eastern Laboratories (CEL) | Check for Price | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | CNY173M vs PS2604LM |
4N37(TP5) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | CNY173M vs 4N37(TP5) |
SFH601-2-X016 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | CNY173M vs SFH601-2-X016 |
LTV702VM | Lite-On Semiconductor Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | CNY173M vs LTV702VM |
TLP121 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | CNY173M vs TLP121 |
SFH601-2-X006 | Siemens | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | CNY173M vs SFH601-2-X006 |
TLP121(D4-TPR) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | CNY173M vs TLP121(D4-TPR) |
LTV817ML | Lite-On Semiconductor Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | CNY173M vs LTV817ML |
LTV702FSD-TA | Lite-On Semiconductor Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | CNY173M vs LTV702FSD-TA |